Direct

10110818-1010LF | |
|---|---|
DigiKey Part Number | 609-3976-ND |
Manufacturer | |
Manufacturer Product Number | 10110818-1010LF |
Description | CABLE ASSY SFP+ M-M 1M |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 3.28' (1.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol ICC (FCI) | Usage External |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Obsolete | Color Black |
Cable Connectors SFP+ | Shielding Unshielded |
Number of Positions 20 | Wire Gauge 32 AWG |
Connector Type Plug to Plug | Current - Max/Contact 500 mA |
Gender Male to Male | Frequency - Max 10Gbps |
Fastening Type Latch Lock, Push-Pull | Operating Temperature -20°C ~ 85°C |
Features Passive, Pull Tab | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1410-P-11-00-1.00 | 3M | 0 | 3M10643-ND | $493.76683 | Direct |





