
10106119-2000001LF | |
|---|---|
DigiKey Part Number | 10106119-2000001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10106119-2000001LF |
Description | PWRBLADE+ R/A PF REC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Receptacle, Female Power Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10106119-2000001LF Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 2 Power |
Packaging Tray | Features Guide Pin |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Power Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 2 | Current Rating (Amps) 58A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Operating Temperature -40°C ~ 125°C |
Number of Rows 1 | Base Product Number |
Number of Columns 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 594 | $36.74374 | $21,825.78 |

