USB 2.0 Cable Power Male Plug (12V) to Cable (Round) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10084088-Z0300YYLF

DigiKey Part Number
10084088-Z0300YYLF-ND
Manufacturer
Manufacturer Product Number
10084088-Z0300YYLF
Description
CBL USB2.0 PWR PL 12V OPEN 9.84'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable Power Male Plug (12V) to Cable (Round) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
10084088-Z0300YYLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
20 AWG, 28 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
9.84' (3.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,000$226.60197$226,601.97
Alternate Length
CBL USB2.0 PWR PL 12V OPEN 3.28'
In-Stock: 0
Unit Price: $110.84950