10079510-001TLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10079510-001TLF

DigiKey Part Number
10079510-001TLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10079510-001TLF
Description
CONN IVDR PLUG 26POS SLD R/A SMD
Customer Reference
Detailed Description
26 Position iVDR Plug Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10079510-001TLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Style
Plug
Connector Type
iVDR
Number of Positions
26
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.