
UE763GA223D00T | |
---|---|
DigiKey Part Number | 664-UE763GA223D00TTR-ND - Tape & Reel (TR) 664-UE763GA223D00TCT-ND - Cut Tape (CT) 664-UE763GA223D00TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UE763GA223D00T |
Description | DSFP 56G SMT CONNECTOR - 22 POSI |
Customer Reference | |
Detailed Description | 22 Position SFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE763GA223D00T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP | |
Number of Positions | 22 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |