UE36C4620105001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UE36C4620105001

DigiKey Part Number
664-UE36C4620105001-ND
Manufacturer
Manufacturer Product Number
UE36C4620105001
Description
1X4 QSFP-DD CAGE ASSEMBLY WITH O
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Position QSFP-DD (Double Density) Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UE36C4620105001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Style
Cage, Ganged (1 x 4)
Connector Type
QSFP-DD (Double Density)
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$210.90000$210.90
18$171.94389$3,094.99
27$167.09444$4,511.55
54$161.37778$8,714.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.