
UE36C2620005C32 | |
---|---|
DigiKey Part Number | 664-UE36C2620005C32-ND |
Manufacturer | |
Manufacturer Product Number | UE36C2620005C32 |
Description | 1X2 QSFP-DD CAGE ASSEMBLY WITH 6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE36C2620005C32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) with Heat Sink | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $260.13000 | $260.13 |
15 | $214.83333 | $3,222.50 |
30 | $204.58167 | $6,137.45 |
60 | $194.82267 | $11,689.36 |
105 | $187.28581 | $19,665.01 |
255 | $175.93463 | $44,863.33 |