
UE36C162000511A | |
---|---|
DigiKey Part Number | 664-UE36C162000511A-ND |
Manufacturer | |
Manufacturer Product Number | UE36C162000511A |
Description | 1X1 QSFP-DD CAGE WITH 10.4MM HEI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $154.60000 | $154.60 |
10 | $131.35800 | $1,313.58 |
25 | $123.12760 | $3,078.19 |
50 | $117.25160 | $5,862.58 |
108 | $111.05352 | $11,993.78 |
324 | $102.77830 | $33,300.17 |
540 | $99.14469 | $53,538.13 |