76 Position QSFP-DD (Double Density) Plug Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
76 Position QSFP-DD (Double Density) Plug Connector Solder Surface Mount, Right Angle
UE36A10X02000T Bottom
QSFP DD Connectors

UE36A10102000T

DigiKey Part Number
UE36A10102000TTR-ND - Tape & Reel (TR)
UE36A10102000TCT-ND - Cut Tape (CT)
UE36A10102000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UE36A10102000T
Description
QSFP DD CONNECTOR SMT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
76 Position QSFP-DD (Double Density) Plug Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UE36A10102000T Models
Product Attributes
Filter Similar Products
Category
Number of Positions
76
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Plug
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
QSFP-DD (Double Density)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$150.54000$150.54
10$127.95900$1,279.59
25$119.94840$2,998.71
50$114.22120$5,711.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
180$104.35689$18,784.24
360$99.38058$35,777.01
540$96.58176$52,154.15
Manufacturers Standard Package