
U86-D2427-10121 | |
|---|---|
DigiKey Part Number | U86-D2427-10121-ND |
Manufacturer | |
Manufacturer Product Number | U86-D2427-10121 |
Description | CONN SFP+ RCPT W/CAGE 2X2 80P RA |
Customer Reference | |
Detailed Description | 80 (20 x 4) Position SFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 80 (20 x 4) |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide, Light Pipe |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x2) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SFP+ | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2007417-5 | TE Connectivity AMP Connectors | 280 | A107728-ND | $551.66000 | Similar |


