U77-A1114-100T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (Commercial Products)
In Stock: 11,700
Unit Price: $12.97640
Datasheet
u77-a1114-100t
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U77-A1114-100T

DigiKey Part Number
U77-A1114-100TTR-ND - Tape & Reel (TR)
U77-A1114-100TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
U77-A1114-100T
Description
CONN SFP CAGE SLD R/A
Customer Reference
Detailed Description
Position SFP Cage Connector Solder Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
U77-A1114-100T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Style
Cage
Connector Type
SFP
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes