cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U10F274250T

DigiKey Part Number
664-U10F274250TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
U10F274250T
Description
SLIMSAS X8 VERTICAL LOW PROFILE,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
74 Position SAS, 8x Receptacle Connector Solder Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Receptacle
Connector Type
SAS, 8x
Number of Positions
74
Mounting Type
Through Hole
Termination
Solder
Features
Board Guide, Latches
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$21.05673$9,475.53
Manufacturers Standard Package