U10-A074-201T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $21.44151
Datasheet
Amphenol ICC SlimSAS Connector | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U10-A074-201T

DigiKey Part Number
U10-A074-201TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
U10-A074-201T
Description
CONN MINI HD SAS RCPT 74P RA SMD
Customer Reference
Detailed Description
74 Position SAS, Mini HD Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
SAS, Mini HD
Number of Positions
74
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide, Latches
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes