
RJE3B1886402 | |
---|---|
DigiKey Part Number | 664-RJE3B1886402TR-ND - Tape & Reel (TR) 664-RJE3B1886402CT-ND - Cut Tape (CT) 664-RJE3B1886402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3B1886402 |
Description | 8P8C, RA, CAT6, SMT, SHIELD WITH |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | RJE3B1886402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.53000 | $31.53 |
10 | $26.76200 | $267.62 |
25 | $25.08440 | $627.11 |
50 | $23.88440 | $1,194.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $22.38840 | $2,798.55 |
250 | $21.31924 | $5,329.81 |
375 | $20.71808 | $7,769.28 |
625 | $19.98493 | $12,490.58 |
875 | $19.51633 | $17,076.79 |
1,250 | $19.03159 | $23,789.49 |
3,125 | $17.84129 | $55,754.03 |