RJE398881410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE398881410

DigiKey Part Number
RJE398881410-ND
Manufacturer
Manufacturer Product Number
RJE398881410
Description
RA, 8P8C, EIGHT PORT, WITH SHIEL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Datasheet
 Datasheet
EDA/CAD Models
RJE398881410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
8
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
-
Features
Board Lock
LED Color
Yellow - Green
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 42 View Now
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$112.41000$112.41
10$95.51000$955.10
25$89.52960$2,238.24
50$85.25640$4,262.82
200$77.31480$15,462.96
400$73.62803$29,451.21
600$71.55393$42,932.36
1,000$69.02429$69,024.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

42In Stock
Ships from WEC