



RJE392881410 | |
---|---|
DigiKey Part Number | RJE392881410-ND |
Manufacturer | |
Manufacturer Product Number | RJE392881410 |
Description | RA, 8P8C, TWO PORT, WITH SHIELD, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJE392881410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.46000 | $30.46 |
10 | $25.90600 | $259.06 |
25 | $24.28440 | $607.11 |
50 | $23.12360 | $1,156.18 |
100 | $22.01810 | $2,201.81 |
250 | $20.63960 | $5,159.90 |
700 | $19.19373 | $13,435.61 |
1,400 | $18.27816 | $25,589.42 |
2,800 | $17.40656 | $48,738.37 |