RJE361882413
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE361882413

DigiKey Part Number
664-RJE361882413-ND
Manufacturer
Manufacturer Product Number
RJE361882413
Description
STACKED, RJ OVER USB TYPE A, 2.0
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3, Cat5
Datasheet
 Datasheet
EDA/CAD Models
RJE361882413 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack with USB A
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat3, Cat5
Features
-
LED Color
Yellow - Green
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Thermoplastic
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$12.10000$12.10
10$10.29000$102.90
25$9.64800$241.20
50$9.18700$459.35
100$8.74730$874.73
250$8.19908$2,049.77
500$7.80772$3,903.86
1,000$7.57443$7,574.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.