
RJE1Y16915152401 | |
---|---|
DigiKey Part Number | 664-RJE1Y16915152401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y16915152401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | - | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.35000 | $25.35 |
10 | $21.54300 | $215.43 |
25 | $20.18800 | $504.70 |
50 | $19.22340 | $961.17 |
130 | $17.96985 | $2,336.08 |
260 | $17.11181 | $4,449.07 |
520 | $16.29492 | $8,473.36 |
1,040 | $15.51756 | $16,138.26 |
2,600 | $14.54683 | $37,821.76 |