Similar



RJE051AA0310 | |
|---|---|
DigiKey Part Number | RJE051AA0310-ND |
Manufacturer | |
Manufacturer Product Number | RJE051AA0310 |
Description | CONN MOD JACK 10P10C R/A UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE051AA0310 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 10p10c (RJ50) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 54602-910LF | Amphenol CS (FCI) | 530 | 609-1047-ND | $6.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $10.78174 | $12,938.09 |


