


RJCSE538C01 | |
|---|---|
DigiKey Part Number | 664-RJCSE538C01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJCSE538C01 |
Description | RJCSE538C01-8P8CSMTRASHLDEDWITHL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJCSE538C01 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | LED Color Red, Green - Green, Yellow |
Packaging Tape & Reel (TR) | Ingress Protection IP20 |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $14.85275 | $11,139.56 |

