
ND9AS2300 | |
---|---|
DigiKey Part Number | 664-ND9AS2300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ND9AS2300 |
Description | IX INDUSTRIAL RECEPTACLE, TYPE A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Shielded, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $23.04066 | $8,064.23 |