


ND9AS2200 | |
|---|---|
DigiKey Part Number | 664-ND9AS2200TR-ND - Tape & Reel (TR) 664-ND9AS2200CT-ND - Cut Tape (CT) 664-ND9AS2200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ND9AS2200 |
Description | IX INDUSTRIAL IP20, VERT RECEPT, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ND9AS2200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Shielded, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.45000 | $29.45 |
| 10 | $25.03800 | $250.38 |
| 25 | $23.46720 | $586.68 |
| 50 | $22.34620 | $1,117.31 |
| 100 | $21.27820 | $2,127.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $19.47737 | $6,817.08 |
| 700 | $18.54811 | $12,983.68 |
| 1,050 | $18.02539 | $18,926.66 |
| 1,750 | $17.38772 | $30,428.51 |
| 2,450 | $16.98017 | $41,601.42 |
| 3,500 | $16.55870 | $57,955.45 |


