


ND9BCA2A0B | |
|---|---|
DigiKey Part Number | 664-ND9BCA2A0B-ND |
Manufacturer | |
Manufacturer Product Number | ND9BCA2A0B |
Description | IX INDUSTRIAL IP20 CABLE, IX PIG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 10p8c 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ND9BCA2A0B Models |
Category | Number of Positions/Contacts 10p8c |
Manufacturer Amphenol ICC (Commercial Products) | Length 3.28' (1.00m) |
Series | Shielding Shielded |
Packaging Box | Color Blue |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Cable | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $237.33000 | $7,119.90 |

