




ND9AS1200 | |
|---|---|
DigiKey Part Number | 664-ND9AS1200TR-ND - Tape & Reel (TR) 664-ND9AS1200CT-ND - Cut Tape (CT) 664-ND9AS1200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ND9AS1200 |
Description | IX INDUSTRIAL IP20 RECEPTACLE, T |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle; Through Hole, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | ND9AS1200 Models |
Category | Number of Positions 10 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount, Right Angle; Through Hole, Vertical |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Multi-Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.17000 | $30.17 |
| 10 | $25.61800 | $256.18 |
| 25 | $24.01000 | $600.25 |
| 50 | $22.86400 | $1,143.20 |
| 100 | $21.77220 | $2,177.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $20.46742 | $4,912.18 |
| 480 | $19.49044 | $9,355.41 |
| 720 | $18.94097 | $13,637.50 |
| 1,200 | $18.27098 | $21,925.18 |
| 1,680 | $17.84261 | $29,975.58 |
| 2,400 | $17.39968 | $41,759.23 |





