


L17D204182X | |
---|---|
DigiKey Part Number | L17D204182X-ND |
Manufacturer | |
Manufacturer Product Number | L17D204182X |
Description | SCREWLOCK W/NUT/WASH 1=10SETS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.327" (8.30mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.16000 | $56.16 |
10 | $47.73100 | $477.31 |
25 | $44.73680 | $1,118.42 |
50 | $42.60040 | $2,130.02 |
200 | $38.63070 | $7,726.14 |
400 | $36.78755 | $14,715.02 |
600 | $35.75083 | $21,450.50 |
1,000 | $34.48661 | $34,486.61 |