
G22B030301TD1HR | |
|---|---|
DigiKey Part Number | 664-G22B030301TD1HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G22B030301TD1HR |
Description | BOX HEADER 1.27MM*1.27MM PITCH S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | G22B030301TD1HR Models |
Category | Contact Length - Mating 0.108" (2.75mm) |
Mfr | Contact Length - Post 0.075" (1.91mm) |
Series | Insulation Height 0.213" (5.40mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VDC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $38.36064 | $153,442.56 |

