
GSB12621A1EU | |
---|---|
DigiKey Part Number | 664-GSB12621A1EUTR-ND - Tape & Reel (TR) 664-GSB12621A1EUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GSB12621A1EU |
Description | USB2.0 A RECEPT,RIGHT ANGLE, SIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB12621A1EU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $6.42900 | $64.29 |
25 | $6.02360 | $150.59 |
50 | $5.73460 | $286.73 |
100 | $5.46110 | $546.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $4.99814 | $1,749.35 |
700 | $4.75944 | $3,331.61 |
1,050 | $4.62522 | $4,856.48 |
1,750 | $4.46143 | $7,807.50 |
2,450 | $4.35679 | $10,674.14 |
3,500 | $4.24853 | $14,869.85 |
8,750 | $3.98274 | $34,848.97 |
17,500 | $3.79283 | $66,374.52 |