


G97R24232HR | |
---|---|
DigiKey Part Number | 664-G97R24232HRTR-ND - Tape & Reel (TR) 664-G97R24232HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G97R24232HR |
Description | CONN EDGE DUAL FML 124POS 0.024 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 124 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 124 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.57000 | $56.57 |
10 | $48.05100 | $480.51 |
25 | $45.04240 | $1,126.06 |
50 | $42.89100 | $2,144.55 |
100 | $40.84320 | $4,084.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
220 | $38.63350 | $8,499.37 |
440 | $36.79050 | $16,187.82 |
660 | $35.75368 | $23,597.43 |
1,100 | $34.48918 | $37,938.10 |
1,540 | $33.68094 | $51,868.65 |
2,200 | $32.84523 | $72,259.51 |