


G97V21322HR | |
|---|---|
DigiKey Part Number | 664-G97V21322HRTR-ND - Tape & Reel (TR) 664-G97V21322HRCT-ND - Cut Tape (CT) 664-G97V21322HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G97V21322HR |
Description | MCIO, V/T, 85OHM, 38 PIN, 30U",2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97V21322HR Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 19 | Contact Type Cantilever |
Number of Positions 38 | Color Black |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.65000 | $37.65 |
| 10 | $32.02300 | $320.23 |
| 25 | $30.01840 | $750.46 |
| 50 | $28.58280 | $1,429.14 |
| 100 | $27.21730 | $2,721.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $25.91830 | $5,183.66 |
| 400 | $24.68115 | $9,872.46 |
| 600 | $23.98553 | $14,391.32 |
| 1,000 | $23.13703 | $23,137.03 |
| 1,400 | $22.59462 | $31,632.47 |
| 2,000 | $22.03375 | $44,067.50 |


