G832MB130602322HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G832MB130602322HR

DigiKey Part Number
664-G832MB130602322HRTR-ND - Tape & Reel (TR)
664-G832MB130602322HRCT-ND - Cut Tape (CT)
664-G832MB130602322HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G832MB130602322HR
Description
BTB 60P P=0.8MM PLUG H=4.7MM 8U
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
G832MB130602322HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
60
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
5mm, 7mm, 9mm, 13mm, 17mm
Height Above Board
0.185" (4.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 584
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.28185$30,704.62
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$21.35000$21.35
10$18.13800$181.38
100$15.41290$1,541.29
500$13.75802$6,879.01
Digi-Reel®
QuantityUnit PriceExt Price
1$18.80000$18.80
10$15.34600$153.46
100$12.51110$1,251.11
* All Digi-Reel orders will add a $55.00 reeling fee.