


G832MB110802222HR | |
---|---|
DigiKey Part Number | G832MB110802222HRTR-ND - Tape & Reel (TR) G832MB110802222HRCT-ND - Cut Tape (CT) G832MB110802222HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G832MB110802222HR |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB110802222HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $19.10388 | $57,311.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.75000 | $27.75 |
10 | $22.58800 | $225.88 |
25 | $20.82000 | $520.50 |
50 | $19.57660 | $978.83 |
100 | $18.40990 | $1,840.99 |
250 | $16.97312 | $4,243.28 |