G832MB011205222HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G832MB011205222HR
Amphenol ICC High-Speed Board-to-Board Connectors | Digi-Key Daily

G832MB011205222HR

DigiKey Part Number
G832MB011205222HRTR-ND - Tape & Reel (TR)
G832MB011205222HRCT-ND - Cut Tape (CT)
G832MB011205222HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G832MB011205222HR
Description
CONN RCPT 120POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
G832MB011205222HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.303" (7.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 646 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.74000$41.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600$25.92628$41,482.05
Manufacturers Standard Package

Other Suppliers on DigiKey

646In Stock
Ships from WEC