
VCAS060305A150RZ | |
---|---|
DigiKey Part Number | 478-VCAS060305A150RZTR-ND - Tape & Reel (TR) 478-VCAS060305A150RZCT-ND - Cut Tape (CT) 478-VCAS060305A150RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS060305A150RZ |
Description | VARISTOR 8.5V 30A 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.76400 | $7.64 |
25 | $0.67000 | $16.75 |
100 | $0.56490 | $56.49 |
250 | $0.51596 | $128.99 |
500 | $0.48610 | $243.05 |
1,000 | $0.46162 | $461.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.43332 | $1,733.28 |
8,000 | $0.41937 | $3,354.96 |
12,000 | $0.41238 | $4,948.56 |
20,000 | $0.40464 | $8,092.80 |
28,000 | $0.40012 | $11,203.36 |
40,000 | $0.39577 | $15,830.80 |
100,000 | $0.38641 | $38,641.00 |
200,000 | $0.38077 | $76,154.00 |