G40H4232212HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G40H4232212HR
Amphenol ICC Mini-SAS HD Series | Digi-Key Daily

G40H4232212HR

DigiKey Part Number
G40H4232212HRTR-ND - Tape & Reel (TR)
G40H4232212HRCT-ND - Cut Tape (CT)
G40H4232212HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G40H4232212HR
Description
CONN MIN HD SAS RCPT 1X2 72P SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
72 (36 x 2) Position SAS, Mini HD Receptacle (1x2) Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G40H4232212HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle (1x2)
Connector Type
SAS, Mini HD
Number of Positions
72 (36 x 2)
Mounting Type
Surface Mount
Termination
Solder
Features
Board Lock, Latch Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 200 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$53.37000$53.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,200$30.07587$156,394.52

Other Suppliers on DigiKey

200In Stock
Ships from WEC