


G40H2232212HR | |
---|---|
DigiKey Part Number | G40H2232212HRTR-ND - Tape & Reel (TR) G40H2232212HRCT-ND - Cut Tape (CT) G40H2232212HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G40H2232212HR |
Description | CONN MIN HD SAS RCPT 1X2 72P SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72 (36 x 2) Position SAS, Mini HD Receptacle (1x2) Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G40H2232212HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle (1x2) | |
Connector Type | SAS, Mini HD | |
Number of Positions | 72 (36 x 2) | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.17000 | $54.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,800 | $30.51911 | $146,491.73 |