G40H2132212HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G40H2132212HR
Amphenol ICC Mini-SAS HD Series | Digi-Key Daily

G40H2132212HR

DigiKey Part Number
G40H2132212HRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G40H2132212HR
Description
CONN MIN HD SAS RCPT 36P SLD SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 Position SAS, Mini HD Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G40H2132212HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Receptacle
Connector Type
SAS, Mini HD
Number of Positions
36
Mounting Type
Surface Mount
Termination
Solder
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,800$13.40273$64,333.10