
FLHS3190 | |
---|---|
DigiKey Part Number | 664-FLHS3190-ND |
Manufacturer | |
Manufacturer Product Number | FLHS3190 |
Description | 3 POSITION,PLUG,SOCKET,WIRE MOUN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | FLHS3190 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.52700 | $15.27 |
25 | $1.43200 | $35.80 |
50 | $1.36460 | $68.23 |
100 | $1.29900 | $129.90 |
250 | $1.21752 | $304.38 |
500 | $1.15940 | $579.70 |
1,000 | $1.10389 | $1,103.89 |
2,500 | $1.03472 | $2,586.80 |