FCC17C37PC690 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: $17.68220
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $17.20100
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $16.98980
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $16.62880
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $16.62880
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $12.26260
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $20.33100
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $28.77000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $16.88800
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $18.28180
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $18.28180
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $17.30520
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $15.88150
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $15.26380
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCC17C37PC690

DigiKey Part Number
FCC17C37PC690-ND
Manufacturer
Manufacturer Product Number
FCC17C37PC690
Description
CONN D-SUB PLUG 37POS R/A SOLDER
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
FCC17C37PC690 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.590" (14.99mm)
Features
Board Lock, Filter, Grounding Indents
Voltage Rating
200V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes