


124019372112A | |
|---|---|
DigiKey Part Number | 124019372112ATR-ND - Tape & Reel (TR) 124019372112ACT-ND - Cut Tape (CT) 124019372112ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 124019372112A |
Description | USB TYPE C, RECEPTACLE, TOP MOUN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 124019372112A Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Ingress Protection IPX4 - Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Insulation Color Black |
Mounting Type Surface Mount, Right Angle; Through Hole | Base Product Number |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.91000 | $18.91 |
| 10 | $16.07300 | $160.73 |
| 25 | $15.06160 | $376.54 |
| 50 | $14.34320 | $717.16 |
| 100 | $13.65760 | $1,365.76 |
| 250 | $12.80188 | $3,200.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $11.61379 | $9,291.03 |
| 1,600 | $11.05961 | $17,695.38 |
| 2,400 | $10.74790 | $25,794.96 |
| 4,000 | $10.36783 | $41,471.32 |
| 5,600 | $10.12482 | $56,698.99 |
| 8,000 | $9.87349 | $78,987.92 |





