
124019282112A | |
|---|---|
DigiKey Part Number | 124019282112ATR-ND - Tape & Reel (TR) 124019282112ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 124019282112A |
Description | USB TYPE C, RECEPTACLE, TOP MOUN |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Features Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ingress Protection IPX8 - Waterproof |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Connector Type USB-C (USB TYPE-C) | Number of Ports 1 |
Number of Contacts 24 | Current Rating (Amps) 0.25A, 1A, 6A |
Gender Receptacle | Voltage - Rated 30VAC |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.87000 | $39.87 |
| 10 | $33.88100 | $338.81 |
| 25 | $31.75480 | $793.87 |
| 50 | $30.23540 | $1,511.77 |
| 100 | $28.79250 | $2,879.25 |
| 250 | $26.98956 | $6,747.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $21.37590 | $128,255.40 |







