



12401610E4#2A | |
---|---|
DigiKey Part Number | 12401610E4#2ATR-ND - Tape & Reel (TR) 12401610E4#2ACT-ND - Cut Tape (CT) 12401610E4#2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12401610E4#2A |
Description | CONN RCP USB3.1 TYPEC 24P SMD RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12401610E4#2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.80000 | $9.80 |
10 | $8.33100 | $83.31 |
25 | $7.81040 | $195.26 |
50 | $7.43520 | $371.76 |
100 | $7.08030 | $708.03 |
250 | $6.63632 | $1,659.08 |
500 | $6.31938 | $3,159.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.01767 | $6,017.67 |
2,000 | $5.73050 | $11,461.00 |
3,000 | $5.56892 | $16,706.76 |
5,000 | $5.37192 | $26,859.60 |
7,000 | $5.24598 | $36,721.86 |
10,000 | $5.11576 | $51,157.60 |