
AV87FK-M-M12FPC | |
|---|---|
DigiKey Part Number | 1968-AV87FK-M-M12FPC-ND |
Manufacturer | |
Manufacturer Product Number | AV87FK-M-M12FPC |
Description | MALE KIT FOR AV87 RECP MM12F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector MT 12-Plex |
Datasheet | Datasheet |
Category | Simplex/Duplex 12-Plex |
Manufacturer Amphenol Fiber Systems International | Mode Multimode |
Series | Fiber Core Diameter 50µm |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded |
Connector Style MT | Features Coupling Nut |
Connector Type Plug | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $623.93000 | $623.93 |
| 10 | $530.33600 | $5,303.36 |
| 25 | $497.15400 | $12,428.85 |
| 50 | $473.44660 | $23,672.33 |
| 100 | $450.87940 | $45,087.94 |

