
AV87-15R4AZN | |
|---|---|
DigiKey Part Number | 1968-AV87-15R4AZN-ND |
Manufacturer | |
Manufacturer Product Number | AV87-15R4AZN |
Description | WALL MOUNT RECEPT, SIZE 15, 4 MT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receptacle Connector MT 4-Plex Gray |
Datasheet | Datasheet |
Category | Simplex/Duplex 4-Plex |
Manufacturer Amphenol Fiber Systems International | Mode Multimode |
Series | Mounting Type Panel Mount, Flange |
Packaging Bag | Fastening Type Threaded |
Part Status Active | Housing Color Gray |
Connector Style MT | Housing Material Aluminum |
Connector Type Receptacle | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,265.03000 | $6,265.03 |
| 10 | $5,398.44200 | $53,984.42 |

