


AV87-15P4AFN | |
|---|---|
DigiKey Part Number | 1968-AV87-15P4AFN-ND |
Manufacturer | |
Manufacturer Product Number | AV87-15P4AFN |
Description | PLUG, SIZE 15, 4 MT, AL INSERT, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector MT 4-Plex Gray |
Datasheet | Datasheet |
Category | Mode Multimode |
Manufacturer Amphenol Fiber Systems International | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Bag | Housing Color Gray |
Part Status Active | Features Coupling Nut |
Connector Style MT | Housing Material Aluminum |
Connector Type Plug | Mating Cycles 500 |
Simplex/Duplex 4-Plex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,928.28000 | $5,928.28 |
| 10 | $5,081.91500 | $50,819.15 |

