HM2R01PA5108N9LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HM2R01PA5108N9LF
Amphenol ICC’s Millipacs® High Speed Connectors

HM2R01PA5108N9LF

DigiKey Part Number
609-2138-ND
Manufacturer
Manufacturer Product Number
HM2R01PA5108N9LF
Description
CONN RECEPT 110POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HM2R01PA5108N9LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Connector Style
A 22
Number of Positions
110
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
Board Guide, Upper Shield
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,961
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$46.59000$46.59
10$39.61800$396.18
25$37.13080$928.27
50$35.35740$1,767.87
100$33.66930$3,366.93
288$31.24764$8,999.32
576$29.75700$17,140.03
1,152$28.33804$32,645.42
2,592$26.76400$69,372.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.