
86552153TLF | |
---|---|
DigiKey Part Number | 609-1446-ND |
Manufacturer | |
Manufacturer Product Number | 86552153TLF |
Description | CONN SCREWLOCK DSUB FEML M3/4-40 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 86552153TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.272" (6.90mm) | |
Length - Below Head | 0.327" (8.30mm) | |
Thread Size | 4-40 Socket, M3 Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $5.37000 | $53.70 |
25 | $5.03160 | $125.79 |
50 | $4.79200 | $239.60 |
100 | $4.56290 | $456.29 |
250 | $4.27696 | $1,069.24 |
500 | $4.07266 | $2,036.33 |
1,000 | $3.87814 | $3,878.14 |
3,000 | $3.58889 | $10,766.67 |