75653-002LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75653-002LF

DigiKey Part Number
609-75653-002LFTR-ND - Tape & Reel (TR)
609-75653-002LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
75653-002LF
Description
CONN PIN 22-26AWG TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
75653-002LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
-
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,627
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.47000$14.70
25$1.37960$34.49
50$1.31220$65.61
100$1.24970$124.97
250$1.17088$292.72
500$1.11488$557.44
1,000$1.06168$1,061.68
2,500$0.99511$2,487.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.91667$7,333.36
16,000$0.87291$13,966.56
24,000$0.84830$20,359.20
40,000$0.81828$32,731.20
56,000$0.79910$44,749.60
80,000$0.77925$62,340.00
Manufacturers Standard Package