10125839-04RAEHLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10125839-04RAEHLF

DigiKey Part Number
609-4886-2-ND - Tape & Reel (TR)
609-4886-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10125839-04RAEHLF
Description
CONN HEADER SMD R/A 4POS 1.2MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.047" (1.20mm)
Datasheet
 Datasheet
EDA/CAD Models
10125839-04RAEHLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
2.00µin (0.051µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.59700$15.97
100$1.41760$141.76