10126907-101LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 397
Unit Price: $7.13000
Datasheet
10126907-101LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10126907-101LF

DigiKey Part Number
609-4766-ND
Manufacturer
Manufacturer Product Number
10126907-101LF
Description
CONN SFP+ CAGE PRESS-FIT R/A
Customer Reference
Detailed Description
Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Style
Cage
Connector Type
SFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded, Light Pipe
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes