
10118241-001RLF | |
---|---|
DigiKey Part Number | 609-4615-2-ND - Tape & Reel (TR) 609-4615-1-ND - Cut Tape (CT) 609-4615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10118241-001RLF |
Description | CONN RCP MICRO HDMI 19POS SMD RA |
Customer Reference | |
Detailed Description | HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10118241-001RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI - Micro | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.3A | |
Voltage - Rated | 40VDC | |
Mating Cycles | 5000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.03000 | $20.03 |
10 | $16.98900 | $169.89 |
25 | $15.92280 | $398.07 |
50 | $15.16080 | $758.04 |
100 | $14.43580 | $1,443.58 |
250 | $13.53172 | $3,382.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $12.46543 | $9,972.34 |
1,600 | $11.87069 | $18,993.10 |
2,400 | $11.53615 | $27,686.76 |
4,000 | $11.12818 | $44,512.72 |
5,600 | $10.86739 | $60,857.38 |